Part Details for 782401-BK001 by Alpha Wire
Overview of 782401-BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782401-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 24AWG 2.13mm Tinned Copper Black 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$164.9800 / $177.2000 | Buy Now |
DISTI #
782401-BK001
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PVC, black, 600V, 305m, 1000ft Min Qty: 1 | 1 |
|
$179.9700 | Buy Now |