Part Details for 782401 YL005 by Alpha Wire
Overview of 782401 YL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782401 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6984
|
Newark | Hu Wire Pvc/100 Ft |Alpha Wire 782401 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$27.0300 / $43.6100 | Buy Now |
DISTI #
782401YL005-ND
|
DigiKey | HOOK-UP SOLID 24AWG YELLOW 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$32.4501 / $47.0600 | Buy Now |
DISTI #
602-782401-100-05
|
Mouser Electronics | Hook-up Wire 782401 YELLOW 100 FT RoHS: Compliant | 2 |
|
$30.8900 / $48.8800 | Buy Now |
DISTI #
73596571
|
RS | Hook-Up Wire, 24 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Yellow | Alpha Wire 782401 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$41.5600 / $48.8900 | RFQ |
DISTI #
782401-YL005
|
TME | Wire, HookUp Wire, 24AWG, solid, Cu, PVC, yellow, 600V, 30.5m, 100ft Min Qty: 1 | 7 |
|
$12.5700 / $18.4400 | Buy Now |
Part Details for 782401 YL005
782401 YL005 CAD Models
782401 YL005 Part Data Attributes:
|
782401 YL005
Alpha Wire
Buy Now
|
Compare Parts:
782401 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |