There are no models available for this part yet.
Overview of 78236-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78236ARZ-T7A | Renesas Electronics Corporation | Dual 3A Current Sharing 2.5MHz High Efficiency Synchronous Buck Regulator | |
ISL78236ARZ-T | Renesas Electronics Corporation | Dual 3A Current Sharing 2.5MHz High Efficiency Synchronous Buck Regulator | |
ISL78236ARZ | Renesas Electronics Corporation | Dual 3A Current Sharing 2.5MHz High Efficiency Synchronous Buck Regulator |
Price & Stock for 78236-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 22AWG - 6Pair - 300V - IND/O - FOIL - MPPE - TYPE 78236 - SLATE - 100FT RoHS: Compliant | 9 Factory Stock |
|
$1,096.1500 / $1,178.6000 | Buy Now | ||
DISTI #
78236-SL005
|
TME | Wire, EcoCable Mini, 6x2x22AWG, MPPE, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$780.3600 / $1,003.3200 | RFQ | |
Master Electronics | 22AWG - 6Pair - 300V - IND/O - FOIL - MPPE - TYPE 78236 - SLATE - 100FT RoHS: Compliant | 9 Factory Stock |
|
$1,096.1500 / $1,178.6000 | Buy Now |