Part Details for 78234-631H by Amphenol FCi
Overview of 78234-631H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1631H/883 | Rochester Electronics LLC | Buffer/Inverter Based Peripheral Driver | |
ISL78234ARZ-T | Renesas Electronics Corporation | 4A Compact Synchronous Buck Regulator | |
ISL78234AARZ-T | Renesas Electronics Corporation | 4A Compact Synchronous Buck Regulator |
Part Details for 78234-631H
78234-631H CAD Models
78234-631H Part Data Attributes
|
78234-631H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78234-631H
Amphenol FCi
Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKAWAY TYPE | |
Body Breadth | 0.095 inch | |
Body Depth | 0.26 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for 78234-631H
This table gives cross-reference parts and alternative options found for 78234-631H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78234-631H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9112-3-131-10 | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 78234-631H vs 9112-3-131-10 |
890-39-031-20-905 | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Mill-Max Mfg Corp | 78234-631H vs 890-39-031-20-905 |
90304-131H | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 78234-631H vs 90304-131H |
LCW-131-15-L-M-300-RA | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | 78234-631H vs LCW-131-15-L-M-300-RA |
68758-631H | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 78234-631H vs 68758-631H |
HTSHCR-131-S-20-430-H | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 78234-631H vs HTSHCR-131-S-20-430-H |
LTSHCRE-131-S-30-885-GT-LT-001 | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 78234-631H vs LTSHCRE-131-S-30-885-GT-LT-001 |
LCW-131-15-T-M-230-RA | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | 78234-631H vs LCW-131-15-T-M-230-RA |
LTSHCRE-131-S-20-385-G-LT-001 | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 78234-631H vs LTSHCRE-131-S-20-385-G-LT-001 |
TSHCRE-131-S-20-200-T | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 78234-631H vs TSHCRE-131-S-20-200-T |