-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
10022671-002LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10022671-002 | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0782341002
|
Avnet Americas | Conn Daughter Card HDR 2 POS 2mm/7.4mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0782341002) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78234-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
78234-1002
Molex
Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.956 inch | |
Body Depth | 1.376 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.095 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 78234-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78234-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78234-2032 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 78234-1002 vs 78234-2032 |
78234-2011 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 78234-1002 vs 78234-2011 |
78234-2023 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 78234-1002 vs 78234-2023 |
78234-1011 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 78234-1002 vs 78234-1011 |
78234-2012 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 78234-1002 vs 78234-2012 |
78234-2003 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 78234-1002 vs 78234-2003 |
78234-1033 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 78234-1002 vs 78234-1033 |
78234-1021 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 78234-1002 vs 78234-1021 |
78234-2021 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 78234-1002 vs 78234-2021 |
78234-1031 | Board Connector, 2 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 78234-1002 vs 78234-1031 |