Part Details for 78233-146HLF by Amphenol Corporation
Overview of 78233-146HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78233ARZ-T | Renesas Electronics Corporation | 3A Compact Synchronous Buck Regulator | |
ISL78233AARZ | Renesas Electronics Corporation | 3A Compact Synchronous Buck Regulator | |
ISL78233ARZ | Renesas Electronics Corporation | 3A Compact Synchronous Buck Regulator |
Price & Stock for 78233-146HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78233-146HLF
|
Avnet Americas | Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 78233-146HLF) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |