Part Details for 78232 SL001 by Alpha Wire
Overview of 78232 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78232 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1390
|
Newark | Ecogen Ecocable Mini Shielded Cable, 2Pair, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.382Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78232 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,280.5500 | Buy Now |
DISTI #
78232SL001-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9548 | Buy Now |
DISTI #
3937-78232SL001-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$6,649.5500 | Buy Now |
DISTI #
602-78232-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 2 Conductor 300V Ind/Overall Foil, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$2,957.2700 | Order Now |
DISTI #
71670680
|
RS | EcoCable Mini, 78232 SLATE 1000 FT 22AWG 2PR 300V IND/O FOIL MPPE | Alpha Wire 78232 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$3,489.9400 / $3,673.6100 | RFQ |
DISTI #
78232-SL001
|
TME | Wire, EcoCable Mini, 2x2x22AWG, MPPE, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$2,493.5600 / $3,206.0000 | RFQ |
Part Details for 78232 SL001
78232 SL001 CAD Models
78232 SL001 Part Data Attributes
|
78232 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78232 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |