Part Details for 78227420HVLF by Amphenol FCi
Overview of 78227420HVLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78227-420HVLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 78227420HVLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73482357
|
RS | CONNECTOR, BERGSTIKII | Amphenol FCI (Amphenol CS) 78227420HVLF Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |