There are no models available for this part yet.
Overview of 78227-720 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78227ARZ-T | Renesas Electronics Corporation | 2-Phase Boost Controller with Integrated Drivers | |
ISL78227ARZ-T7A | Renesas Electronics Corporation | 2-Phase Boost Controller with Integrated Drivers | |
ISL78227ARZ | Renesas Electronics Corporation | 2-Phase Boost Controller with Integrated Drivers |
CAD Models for 78227-720 by Amphenol FCi
Part Data Attributes for 78227-720 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 78227-720
This table gives cross-reference parts and alternative options found for 78227-720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78227-720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79682-820LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 78227-720 vs 79682-820LF |
74938-720H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 78227-720 vs 74938-720H |
78227-020HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 78227-720 vs 78227-020HLF |
73502-320HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 78227-720 vs 73502-320HLF |
94623-420HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 78227-720 vs 94623-420HLF |
79683-420LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 78227-720 vs 79683-420LF |
78588-820LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 78227-720 vs 78588-820LF |
78588-920 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 78227-720 vs 78588-920 |
79682-820 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 78227-720 vs 79682-820 |
74938-620H | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 78227-720 vs 74938-620H |