Part Details for 78227-532 by Amphenol Communications Solutions
Overview of 78227-532 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78227-420HVLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
ISL78227ARZ-T | Renesas Electronics Corporation | 2-Phase Boost Controller with Integrated Drivers | |
ISL78227ARZ-T7A | Renesas Electronics Corporation | 2-Phase Boost Controller with Integrated Drivers |
Part Details for 78227-532
78227-532 CAD Models
78227-532 Part Data Attributes
|
78227-532
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78227-532
Amphenol Communications Solutions
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78227-532
This table gives cross-reference parts and alternative options found for 78227-532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78227-532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-S08-16-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 78227-532 vs 54202-S08-16-P |
94623-232HLF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 78227-532 vs 94623-232HLF |
98330-132H | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 78227-532 vs 98330-132H |
98330-132H | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 78227-532 vs 98330-132H |
SL11SMD07832S | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 78227-532 vs SL11SMD07832S |
78227-432LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 78227-532 vs 78227-432LF |
94623-832H | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 78227-532 vs 94623-832H |
93662-805A32 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 78227-532 vs 93662-805A32 |
79682-832HLF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 78227-532 vs 79682-832HLF |
87920-8325 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | 78227-532 vs 87920-8325 |