Part Details for 78224 SL005 by Alpha Wire
Overview of 78224 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278-224KLB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1278-224KLB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSS1278-224KLD | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for 78224 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1381
|
Newark | Ecogen Ecocable Mini Shielded Cable, 4Pair, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78224 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$755.3800 | Buy Now |
DISTI #
3937-78224SL005-ND
|
DigiKey | MULTI-PAIR 8CON 24AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,345.8200 | Buy Now |
DISTI #
78224SL005-ND
|
DigiKey | MULTI-PAIR 8CON 24AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$598.0400 / $622.5700 | Buy Now |
DISTI #
602-78224-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 4 Conductor 300V Ind/Overall Foil, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$598.1000 / $637.6800 | Order Now |
DISTI #
71360229
|
RS | EcoCable Mini, 78224 SLATE 100 FT, 24 AWG, 4PR 300V IND/O FOIL MPPE | Alpha Wire 78224 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$755.3800 | RFQ |