Part Details for 782219561 by Wurth Elektronik
Results Overview of 782219561 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
782219561 Information
782219561 by Wurth Elektronik is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 782219561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6172
|
Newark | Ferrite Bead, 560 Ohm, 0.25A, 0201 Rohs Compliant: Yes |Wurth Elektronik 782219561 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13300 |
|
$0.2090 / $0.2320 | Buy Now |
DISTI #
732-782219561CT-ND
|
DigiKey | FERRITE BEAD 560 OHM 0201 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29935 In Stock |
|
$0.0756 / $0.2200 | Buy Now |
DISTI #
710-782219561
|
Mouser Electronics | Ferrite Beads WE-CBA 560Ohms 250mA 0.75Ohms AEC-Q200 RoHS: Compliant | 29800 |
|
$0.1360 / $0.2500 | Buy Now |
Part Details for 782219561
782219561 CAD Models
782219561 Part Data Attributes
|
782219561
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782219561
Wurth Elektronik
Ferrite Chip,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.75 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 560 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.25 A | |
Screening Level | AEC-Q200 | |
Width | 0.3 mm |