Part Details for 782202F00000G by BOYD Laconia
Overview of 782202F00000G by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782202F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS492-ND
|
DigiKey | 78220 EXTRUSION 2.36X1.18"X4.1' Min Qty: 1 Lead time: 7 Weeks Container: Box |
9 In Stock |
|
$107.9982 / $132.4300 | Buy Now |
DISTI #
000000000006350787
|
Sager | Heat Sinks Extrusion, Max Clip, Class A, 1.181mm W, 2.362mm L, 3.65 Degree C/W, 4.1 Foot Min Qty: 10 | 0 |
|
$105.4700 / $183.6000 | Buy Now |