Part Details for 782201 VI005 by Alpha Wire
Results Overview of 782201 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782201 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6950
|
Newark | Hu Wire Pvc /100 Ft /Each |Alpha Wire 782201 VI005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$28.5900 / $46.1200 | Buy Now |
DISTI #
782201VI005-ND
|
DigiKey | HOOK-UP SOLID 22AWG VIOLET 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$28.5948 / $39.9200 | Buy Now |
DISTI #
602-782201-100-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$28.6600 / $50.3000 | Order Now |
DISTI #
73596553
|
RS | Hook-Up Wire, 22 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Violet Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$43.9800 / $51.7300 | RFQ |
DISTI #
782201-VI005
|
TME | Wire, HookUp Wire, 22AWG, wire, Cu, PVC, violet, 600V, 30.5m, 100ft Min Qty: 1 | 2 |
|
$16.4900 / $24.1900 | Buy Now |