There are no models available for this part yet.
Overview of 782201 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 782201 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y6948
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 782201 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$190.1000 / $271.1700 | Buy Now | |
DISTI #
3937-782201SL001-ND
|
DigiKey | HOOK-UP SOLID 22AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$597.6500 | Buy Now | |
DISTI #
782201SL001-ND
|
DigiKey | HOOK-UP SOLID 22AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$186.7592 / $265.7700 | Buy Now | |
DISTI #
602-782201-1000-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$205.4300 / $265.6000 | Order Now | |
DISTI #
73596550
|
RS | Hook-Up Wire, 22 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Slate | Alpha Wire 782201 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$244.2700 / $268.4300 | RFQ | |
DISTI #
782201-SL001
|
TME | Wire, HookUp Wire, 22AWG, wire, Cu, PVC, dark grey, 600V, 305m Min Qty: 1 | 1 |
|
$214.9900 | Buy Now |
CAD Models for 782201 SL001 by Alpha Wire
Part Data Attributes for 782201 SL001 by Alpha Wire
782201 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
782201 SL001Alpha WireVS
-