Part Details for 782201 RD001 by Alpha Wire
Overview of 782201 RD001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782201 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5881
|
Newark | Hu Wire Pvc/1000 Ft |Alpha Wire 782201 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$179.3400 / $255.8200 | Buy Now |
DISTI #
A782201R-1000-ND
|
DigiKey | HOOK-UP SOLID 22AWG RED Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.1868 | Buy Now |
DISTI #
602-782201-1000-03
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$192.9800 / $250.7400 | Order Now |
DISTI #
73596549
|
RS | Hook-Up Wire, 22 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Red | Alpha Wire 782201 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$202.8800 / $239.7600 | RFQ |
DISTI #
782201-RD001
|
TME | Wire, HookUp Wire, 22AWG, solid, Cu, PVC, red, 600V, 305m, 1000ft Min Qty: 1 | 2 |
|
$194.1000 / $277.2800 | Buy Now |