Part Details for 782201 BK005 by Alpha Wire
Results Overview of 782201 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782201 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6940
|
Newark | Hook-Up Wire, 0.32Mm2, 30M, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:22Awg, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$30.3200 / $35.8300 | Buy Now |
DISTI #
782201BK005-ND
|
DigiKey | HOOK-UP SOLID 22AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$27.1104 / $37.8400 | Buy Now |
DISTI #
602-782201-100-02
|
Mouser Electronics | Hook-up Wire 782201 BLACK 100 FT RoHS: Compliant | 5 |
|
$27.1100 / $37.8400 | Buy Now |
DISTI #
71186146
|
RS | Hook-Up Wire, 22 AWG, Solid Conductor, 600V, Black | Alpha Wire 782201 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$34.4000 / $38.2200 | RFQ |
DISTI #
782201-BK005
|
TME | Wire, HookUp Wire, 22AWG, wire, Cu, PVC, black, 600V, 30.5m, 100ft Min Qty: 1 | 15 |
|
$16.4900 / $24.1900 | Buy Now |
Part Details for 782201 BK005
782201 BK005 CAD Models
782201 BK005 Part Data Attributes
|
782201 BK005
Alpha Wire
Buy Now
|
Compare Parts:
782201 BK005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |