Part Details for 7820R-200-LA-115 by EMCORE Corporation
Overview of 7820R-200-LA-115 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7820R-200-LA-115
7820R-200-LA-115 CAD Models
7820R-200-LA-115 Part Data Attributes
|
7820R-200-LA-115
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
7820R-200-LA-115
EMCORE Corporation
Receiver, 1260nm Min, 1620nm Max, LC/APC Connector, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1550 WAVE LENGTH | |
Body Breadth | 17.78 mm | |
Body Height | 6.68 mm | |
Body Length or Diameter | 22.1 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC/APC CONNECTOR | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | SMF | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Reception Type | ANALOG/DIGITAL | |
Return Loss-Min | 40 dB |