Part Details for 78208-706 by Amphenol FCi
Overview of 78208-706 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78208-706
78208-706 CAD Models
78208-706 Part Data Attributes:
|
78208-706
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78208-706
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.386 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78208-706
This table gives cross-reference parts and alternative options found for 78208-706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78208-706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-1064 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, | Molex | 78208-706 vs 22-28-1064 |
56131-S24060500LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 78208-706 vs 56131-S24060500LF |
609-0614HTR | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Thomas & Betts | 78208-706 vs 609-0614HTR |
87319-306 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 78208-706 vs 87319-306 |
PS-06SR-GBA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 78208-706 vs PS-06SR-GBA |
56131-G12060500LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 78208-706 vs 56131-G12060500LF |
EW-06-19-G-S-1000 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Samtec Inc | 78208-706 vs EW-06-19-G-S-1000 |
56131-G26060500LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 78208-706 vs 56131-G26060500LF |
22-28-1062 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, | Molex | 78208-706 vs 22-28-1062 |
56131-S12060500LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 78208-706 vs 56131-S12060500LF |