Part Details for 78208-103 by Amphenol FCi
Overview of 78208-103 by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78208-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG78208-103
|
Heilind Electronics | S/R LATCHING HDR | Americas - 0 in Stock |
|
$0.3974 / $0.4107 | Buy Now |
|
Bristol Electronics | 7478 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Latch | 316 |
|
$0.2240 / $0.4800 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Latch | 120 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Latch | 107 |
|
$0.5678 / $1.1355 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Latch | 548 |
|
$0.3200 / $0.8000 | Buy Now |
DISTI #
BRG78208-103
|
Interstate Connecting Components | S/R LATCHING HDR | 0 |
|
$0.3974 / $0.4107 | Buy Now |
Part Details for 78208-103
78208-103 CAD Models
78208-103 Part Data Attributes:
|
78208-103
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78208-103
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |