Part Details for 78207-112THLF by Hongxing Electrical Ltd
Overview of 78207-112THLF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78207-212 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 12 Positions, 2.54mm (0.100in) pitch. | |
78207-210HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 10 Positions 2.54mm - Right Angle. | |
78207-212HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 12 Positions 2.54mm - Right Angle. |
Price & Stock for 78207-112THLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | FRICTION LATCH HDR DR R/ | 3041 |
|
RFQ |