Part Details for 781XAXRM4L-240A by Schneider Electric Relays
Overview of 781XAXRM4L-240A by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5240ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
DC2240A | Analog Devices | LT8714EFE#PBF Demo Board - 10V | |
ADUM1240ARSZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 781XAXRM4L-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70363880
|
RS | Relay, Miniature, SPDT, 15 A, 300 VAC, Plug-In, Locking Pushbutton, LED, UL/CSA | Schneider Electric/Legacy Relays 781XAXRM4L-240A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5900 / $16.9900 | RFQ |
|
Master Electronics | Electromechanical Relay 240VAC 15.72KOhm 15A SPDT (27.9x14)mm Plug-In Power Relay RoHS: Compliant |
157 In Stock |
|
$6.8000 / $14.5600 | Buy Now |
DISTI #
781XAXRM4L-240A
|
Relay Specialties | Relay Min Qty: 1 | 0 |
|
$10.0100 / $15.7200 | RFQ |