Part Details for 781KH20J-P7.5 by YAGEO Corporation
Overview of 781KH20J-P7.5 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 781KH20J-P7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-781KH20J-P7.5-ND
|
DigiKey | MOV DISC 20MM 780V 10KA 125 BU Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6259 | Buy Now |
DISTI #
781KH20J-P7.5
|
Avnet Americas | Metal Oxide Varistor High Temperature 780V 10% 10KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 781KH20J-P7.5) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-781KH20J-P7.5
|
Mouser Electronics | Varistors 780V 10KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.3500 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3190 | Buy Now |
DISTI #
781KH20J-P7.5
|
Avnet Abacus | (Alt: 781KH20J-P7.5) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 780V 10KA 485VAC 640VDC THT | 0 |
|
$0.4598 / $0.5288 | RFQ |
Part Details for 781KH20J-P7.5
781KH20J-P7.5 CAD Models
781KH20J-P7.5 Part Data Attributes
|
781KH20J-P7.5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
781KH20J-P7.5
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 485 V | |
Energy Absorbing Capacity-Max | 440 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.5 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 9.19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 640 V |