781KD14J
Description: Varistor

Overview of 781KD14J by BrightKing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 781KD14J by BrightKing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 781KD14J by BrightKing Inc

781KD14J
BrightKing Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BRIGHTKING INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
485 V
Energy Absorbing Capacity-Max
220 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
20 mm
Package Length
16.5 mm
Package Style
Radial
Package Width
7.3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
640 V
Want to compare parts?
  1. 781KD14J
    BrightKing Inc
    Varistor
    VS

Related Parts for 781KD14J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 781KD14J by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 781KD14J by BrightKing Inc

Select Manufacturer
Which Manufacturer of 781KD14J would you like to use for your alert(s)?
  • Please alert me when 781KD14J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 781KD14J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 781KD14J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 781KD14J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 781KD14J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 781KD14J by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: