Part Details for 781KD07-TB by YAGEO Corporation
Overview of 781KD07-TB by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 781KD07-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-781KD07-TB-ND
|
DigiKey | MOV DISC 7MM 780V 1.2KA BOX Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0689 | Buy Now |
DISTI #
781KD07-TB
|
Avnet Americas | Metal Oxide Varistor 780V 10% 1.2KA 7mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 781KD07-TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-781KD07-TB
|
Mouser Electronics | Varistors 780V 1.2KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0400 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0310 | Buy Now |
DISTI #
781KD07-TB
|
Avnet Abacus | (Alt: 781KD07-TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 780V 1.2KA 485VAC 640VDC THT | 0 |
|
$0.0550 / $0.0671 | RFQ |
Part Details for 781KD07-TB
781KD07-TB CAD Models
781KD07-TB Part Data Attributes
|
781KD07-TB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
781KD07-TB
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 485 V | |
Energy Absorbing Capacity-Max | 48 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 7.2 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 640 V |