There are no models available for this part yet.
Overview of 781KD07-OTR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 781KD07-OTR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-781KD07-OTR-ND
|
DigiKey | MOV DISC 7MM 780V 1.2KA Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0644 | Buy Now | |
DISTI #
781KD07-OTR
|
Avnet Americas | Metal Oxide Varistor 780V 10% 1.2KA 7mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 781KD07-OTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-781KD07-OTR
|
Mouser Electronics | Varistors 780V 1.2KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0400 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0310 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 7MM 780V 1.2KA 485VAC 640VDC THT | 0 |
|
$0.0571 / $0.0697 | RFQ |
CAD Models for 781KD07-OTR by YAGEO Corporation
Part Data Attributes for 781KD07-OTR by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Circuit RMS Voltage-Max
|
485 V
|
Energy Absorbing Capacity-Max
|
48 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
9 mm
|
Package Length
|
9 mm
|
Package Style
|
Radial
|
Package Width
|
7.2 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
CSA, UL, VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
SURGE PROTECTION
|
Tolerance
|
10%
|
Working Voltage
|
640 V
|