Part Details for 781801-BR001 by Alpha Wire
Overview of 781801-BR001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 781801-BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 304.8m 2.74mm Tinned Copper- Brown - 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 5 Factory Stock |
|
$296.6400 / $319.5800 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 304.8m 2.74mm Tinned Copper- Brown - 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 5 Factory Stock |
|
$296.6400 / $319.5800 | Buy Now |