There are no models available for this part yet.
Overview of 781801 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 781801 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X4783
|
Newark | Hook-Up Wire, 0.82Mm2, 30M, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:0.82Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 781801 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 9 |
|
$25.8000 / $30.4900 | Buy Now | |
DISTI #
A781801L-100-ND
|
DigiKey | HOOK-UP SOLID 18AWG BLUE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
45 In Stock |
|
$26.5344 / $38.6000 | Buy Now | |
DISTI #
602-781801-100-06
|
Mouser Electronics | Hook-up Wire 781801 BLUE 100 FT RoHS: Compliant | 9 |
|
$28.0800 / $35.6500 | Buy Now | |
DISTI #
71186139
|
RS | Hook-Up Wire, 18 AWG, Solid Conductor, 600V, Blue | Alpha Wire 781801 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$35.6700 / $38.9900 | RFQ |
CAD Models for 781801 BL005 by Alpha Wire
Part Data Attributes for 781801 BL005 by Alpha Wire
781801 BL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
781801 BL005Alpha WireVS
-