There are no models available for this part yet.
Overview of 781601 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 781601 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y6866
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 781601 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$91.5600 / $147.7000 | Buy Now | |
DISTI #
3937-781601SL005-ND
|
DigiKey | HOOK-UP SOLID 16AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$285.7300 | Buy Now | |
DISTI #
781601SL005-ND
|
DigiKey | HOOK-UP SOLID 16AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$89.2972 / $140.1300 | Buy Now | |
DISTI #
602-781601-100-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$100.8900 / $140.1300 | Order Now | |
DISTI #
73596471
|
RS | Hook-Up Wire, 16 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Slate | Alpha Wire 781601 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$102.8200 / $121.5100 | RFQ |
CAD Models for 781601 SL005 by Alpha Wire
Part Data Attributes for 781601 SL005 by Alpha Wire
781601 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
781601 SL005Alpha WireVS
-