There are no models available for this part yet.
Overview of 781601 GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for 781601 GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y6863
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 781601 GR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$462.1100 / $529.5700 | Buy Now | |
DISTI #
3937-781601GR001-ND
|
DigiKey | HOOK-UP SOLID 16AWG GREEN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
781601GR001-ND
|
DigiKey | HOOK-UP SOLID 16AWG GREEN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$610.1600 | Buy Now | |
DISTI #
602-781601-1000-04
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$523.6900 / $610.1600 | Order Now | |
DISTI #
73596464
|
RS | Hook-Up Wire, 16 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Green | Alpha Wire 781601 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$566.9600 / $616.2600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$878.7300 / $993.2100 | Buy Now | ||
DISTI #
65704915
|
Verical | Hook-up Wire 16AWG 304.8m 3.02mm Tinned Copper 600VAC Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$892.4500 / $968.3800 | Buy Now | |
DISTI #
C1S112700688698
|
Chip1Stop | Hook | 4 |
|
$1,000.0000 / $1,080.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$878.7300 / $993.2100 | Buy Now |
CAD Models for 781601 GR001 by Alpha Wire
Part Data Attributes for 781601 GR001 by Alpha Wire
781601 GR001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
781601 GR001Alpha WireVS
-