Part Details for 781601 BR005 by Alpha Wire
Overview of 781601 BR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 781601 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6186
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 781601 BR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$91.5600 / $147.7000 | Buy Now |
DISTI #
781601BR005-ND
|
DigiKey | HOOK-UP SOLID 16AWG BROWN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
8 In Stock |
|
$89.2972 / $140.1300 | Buy Now |
DISTI #
602-781601-100-07
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$98.1600 / $140.1000 | Order Now |
DISTI #
73596463
|
RS | Hook-Up Wire, 16 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Brown | Alpha Wire 781601 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$102.8200 / $121.5100 | RFQ |
Part Details for 781601 BR005
781601 BR005 CAD Models
781601 BR005 Part Data Attributes
|
781601 BR005
Alpha Wire
Buy Now
|
Compare Parts:
781601 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |