There are no models available for this part yet.
Overview of 781601 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 781601 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F5823
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:1.31Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 781601 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$529.5700 | Buy Now | |
DISTI #
3937-781601BK001-ND
|
DigiKey | HOOK-UP SOLID 16AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,442.2200 | Buy Now | |
DISTI #
781601BK001-ND
|
DigiKey | HOOK-UP SOLID 16AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$450.6872 / $610.1600 | Buy Now | |
DISTI #
602-781601-1000-02
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$509.6200 / $604.7300 | Order Now | |
DISTI #
73596458
|
RS | Hook-Up Wire, 16 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Black | Alpha Wire 781601 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$566.9600 / $616.2600 | RFQ |
CAD Models for 781601 BK001 by Alpha Wire
Part Data Attributes for 781601 BK001 by Alpha Wire
781601 BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
781601 BK001Alpha WireVS
-