Part Details for 78154 SL005 by Alpha Wire
Overview of 78154 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78154 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1316
|
Newark | Ecogen Ecocable Mini Shielded Cable, 4Pair, 28Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78154 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$419.4900 | Buy Now |
DISTI #
78154-100-ND
|
DigiKey | MULTI-PAIR 8CON 28AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
21 In Stock |
|
$332.1140 / $361.2700 | Buy Now |
DISTI #
602-78154-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 4PR FOIL 100 FT SPOOL SLATE RoHS: Compliant | 2 |
|
$332.1100 / $361.2600 | Buy Now |
DISTI #
71186136
|
RS | Multiconductor Cable, EcoCable Mini,8C,(4 Pair Twisted),Foil Shield,28AWG, Slate | Alpha Wire 78154 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$339.5900 / $361.2700 | RFQ |
DISTI #
78154-SL005
|
TME | Wire, EcoCable Mini, 4x2x28AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 0 |
|
$244.1900 / $313.9600 | RFQ |
Part Details for 78154 SL005
78154 SL005 CAD Models
78154 SL005 Part Data Attributes:
|
78154 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78154 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |