Part Details for 78153 SL005 by Alpha Wire
Overview of 78153 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78153 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1314
|
Newark | Ecogen Ecocable Mini Shielded Cable, 3Pair, 28Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78153 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$357.4300 | Buy Now |
DISTI #
78153-100-ND
|
DigiKey | MULTI-PAIR 6CON 28AWG SLATE 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
12 In Stock |
|
$282.9780 / $307.8300 | Buy Now |
DISTI #
602-78153-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 3PR FOIL 100 FT SPOOL SLATE RoHS: Compliant | 3 |
|
$282.9700 / $307.6800 | Buy Now |
DISTI #
71186135
|
RS | Multiconductor Cable, EcoCable Mini,6C,(3 Pair Twisted),Foil Shield,28AWG, Slate | Alpha Wire 78153 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$289.3600 / $307.8300 | RFQ |
DISTI #
78153-SL005
|
TME | Wire, EcoCable Mini, 3x2x28AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 0 |
|
$208.0500 / $267.5000 | RFQ |
Part Details for 78153 SL005
78153 SL005 CAD Models
78153 SL005 Part Data Attributes:
|
78153 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78153 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |