Part Details for 78152-B00000150-04 by Honeywell Sensing and Control
Overview of 78152-B00000150-04 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78152-B00000150-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3490
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 78152-B00000150-04 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5700 / $93.6700 | Buy Now |
DISTI #
2266-78152-B00000150-04-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$80.2200 / $86.6300 | Buy Now |
DISTI #
480-78152-B00000150-04-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1396 | Buy Now |
DISTI #
785-78152B0000015004
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$81.7800 | Order Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
126 Partner Stock |
|
$90.7600 / $125.1100 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
126 Partner Stock |
|
$90.7600 / $125.1100 | Buy Now |
|
Neutron USA | Ind Pressure Sensor, PRESSURE SWITCH, Op Pressure: 150psi, Single Circuit NC,1 Terminal, Conn: 1/8 -27 NPT male thread, Temp R: -40~250° F | 50 |
|
$134.2800 | Buy Now |