Part Details for 78152-B00000150-01 by Honeywell Sensing and Control
Overview of 78152-B00000150-01 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78152-B00000150-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3682
|
Newark | Pressure Switches-Trans Pressure Switch/Honeywell |Honeywell 78152-B00000150-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$79.7300 / $92.6300 | Buy Now |
DISTI #
2266-78152-B00000150-01-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$72.1900 / $86.6300 | Buy Now |
DISTI #
480-78152-B00000150-01-ND
|
DigiKey | PRESSURE SWITCHES-TRANS PRESSURE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1396 | Buy Now |
DISTI #
785-78152B0000015001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH RoHS: Compliant | 239 |
|
$72.6600 / $77.3500 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
169 In Stock |
|
$64.7800 / $89.8200 | Buy Now |
DISTI #
Honeywell 78152-B00000150-01
|
PEI Genesis | Ind Press Sens Press Swi | 168 |
|
Buy Now | |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
169 In Stock |
|
$64.7800 / $89.8200 | Buy Now |
|
Neutron USA | Ind Pressure Sensor, PRESSURE SWITCH, Op P: 150psi, Single Circuit N.O, 2 Screw Terminals, Conn: 1/8 -27 NPT male thread, Op: -40~250° F | 50 |
|
$119.4800 | Buy Now |