Part Details for 78152-00000150-01 by Honeywell Sensing and Control
Overview of 78152-00000150-01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127815-20LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 20 Positions, Natural Color, GW Compatible Nylon66. | |
10127815-241LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 24 Positions, Black Color, GW Compatible Nylon66. | |
10127815-201LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 20 Positions, Black Color, GW Compatible Nylon66. |
Price & Stock for 78152-00000150-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0973
|
Newark | Hobbs-Sf Switch |Honeywell 78152-00000150-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
480-78152-00000150-01-ND
|
DigiKey | HOBBS-SF SWITCH Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8680 | Buy Now |
DISTI #
785-781520000015001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH SERIES 5000 SWITCH RoHS: Not Compliant | 0 |
|
$80.3800 | Order Now |
DISTI #
70111570
|
RS | Pressure Switch, N/C, 15 PSI, Screw | Honeywell 78152-00000150-01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7000 | RFQ |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant | 0 |
|
$67.2400 / $179.4500 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant | 0 |
|
$67.2400 / $179.4500 | Buy Now |