Part Details for 78150-00000050-05 by Honeywell Sensing and Control / Hobbs
Overview of 78150-00000050-05 by Honeywell Sensing and Control / Hobbs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AI-J3-30E-0000.005000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
10127815-08LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 8 Positions, Natural Color, GW Compatible Nylon66. | |
10127815-04LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 4 Positions, Natural Color, GW Compatible Nylon66. |
Price & Stock for 78150-00000050-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005745370
|
Sager | Industrial Pressure Sensors PRESSURE SWITCHES-TRANS PRESSURE SWITCH Min Qty: 50 | 0 |
|
$96.0500 | Buy Now |