-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3023EDD#PBF | Analog Devices | 2x 100mA, L Drop, L N, uP Reg | |
LT3023EDD#TRPBF | Analog Devices | 2x 100mA, L Drop, L N, uP Reg | |
EVAL-ADAS3023EDZ | Analog Devices | EVALUATION BOARD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0997
|
Newark | Switch - Smd 4Mm Rotary Rohs Compliant: Yes |Bourns 7814J-1-023E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
05H2775
|
Newark | Switch - Smd 4Mm Rotary /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns 7814J-1-023E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8450 / $1.1400 | Buy Now |
DISTI #
7814J-023ECT-ND
|
DigiKey | SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
371 In Stock |
|
$0.8864 / $1.9700 | Buy Now |
DISTI #
7814J-1-023E
|
Avnet Americas | Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC Embossed T/R - Tape and Reel (Alt: 7814J-1-023E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8250 / $0.9372 | Buy Now |
DISTI #
652-7814J-1-023E
|
Mouser Electronics | Rotary Switches SWITCH 4MM SQ SPDT 2000 LIFE RoHS: Compliant | 0 |
|
$0.8860 / $1.8200 | Order Now |
DISTI #
V72:2272_06245065
|
Arrow Electronics | Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Bend 2000Cycles SMD T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2323 Container: Cut Strips | Americas - 362 |
|
$0.8464 / $1.1949 | Buy Now |
DISTI #
73195982
|
RS | ROTARY SWITCH, 4MM SQ, SMD | Bourns 7814J-1-023E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.6900 | RFQ |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R RoHS: Compliant |
500 In Stock |
|
$0.8100 / $0.9270 | Buy Now |
DISTI #
66395496
|
Verical | Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Bend 2000Cycles SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2248 | Americas - 500 |
|
$1.0855 / $1.2051 | Buy Now |
DISTI #
68788373
|
Verical | Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Bend 2000Cycles SMD T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2323 | Americas - 362 |
|
$0.8464 / $1.0784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7814J-1-023E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7814J-1-023E
Bourns Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 4.5 mm | |
Body Height | 2.55 mm | |
Body Length or Diameter | 4.5 mm | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |