Part Details for 78144-00000100-05 by Honeywell Sensing and Control
Overview of 78144-00000100-05 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78144-00000100-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3677
|
Newark | Honeywell |Honeywell 78144-00000100-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3100 / $56.2500 | Buy Now |
DISTI #
2266-78144-00000100-05-ND
|
DigiKey | 78144-00000100-05 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$55.9700 / $58.1300 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
21 In Stock |
|
$44.0200 / $62.9100 | Buy Now |
DISTI #
29734932
|
Verical | 78144-00000100-05 Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$52.4800 / $54.5100 | Buy Now |
DISTI #
51581702
|
Verical | 78144-00000100-05 Min Qty: 1 Package Multiple: 1 Date Code: 1135 | Americas - 6 |
|
$75.5249 / $78.9335 | Buy Now |
DISTI #
Honeywell 78144-00000100-05
|
PEI Genesis | Ind Press Sens HOBBS-SF Swi | 14 |
|
Buy Now | |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
21 In Stock |
|
$44.0200 / $62.9100 | Buy Now |