Part Details for 78135164 by Laird, A DuPont Business
Overview of 78135164 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78135164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-1503-ND
|
DigiKey | RF EMI ABSORBING SHEET 24" X 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
127 In Stock |
|
$161.8380 / $193.3200 | Buy Now |
DISTI #
000000000005350776
|
Sager | EMI Gaskets, Sheets, Absorbers & Shielding QR-13AF .25X24X24 Min Qty: 2 | 0 |
|
$184.8500 / $196.4100 | Buy Now |