Part Details for 78130 by Pico Electronics Inc
Overview of 78130 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1781-30 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller |
Part Details for 78130
78130 CAD Models
78130 Part Data Attributes
|
78130
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
78130
Pico Electronics Inc
General Purpose Audio Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 400 OHMS CT | |
Secondary Impedance | 120 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 13.97 mm |