Part Details for 78130-SL001 by Alpha Wire
Overview of 78130-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1781-30 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller |
Price & Stock for 78130-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 24AWG - 10Cond - 300V - FOIL - MPPE - TYPE 78130 - SLATE - 1000FT RoHS: Compliant | Alternative Product Available |
|
$2,664.4300 / $2,853.2200 | Buy Now |
DISTI #
78130-SL001
|
TME | Wire, EcoCable Mini, 10x24AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 0 |
|
$2,270.0100 / $2,918.5800 | RFQ |
|
Master Electronics | 24AWG - 10Cond - 300V - FOIL - MPPE - TYPE 78130 - SLATE - 1000FT RoHS: Compliant | Alternative Product Available |
|
$2,664.4300 / $2,853.2200 | Buy Now |