Part Details for 78123 SL001 by Alpha Wire
Overview of 78123 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSD1278-123MLD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSS1278-123ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 78123 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1261
|
Newark | Ecogen Ecocable Mini Shielded Cable, 3 Conductor, 24 Awg, 1000 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.241Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305Mrohs Compliant: Yes |Alpha Wire 78123 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,510.0200 | Buy Now |
DISTI #
78123SL001-ND
|
DigiKey | CABLE 3COND 24AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool |
2000 In Stock |
|
$1.3601 / $1.4576 | Buy Now |
DISTI #
602-78123-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 3 Conductor 300V Foil, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$1,364.9300 / $1,442.4000 | Order Now |
DISTI #
71670565
|
RS | EcoCable Mini, 78123 SLATE 1000 FT 24AWG 3C 300V FOIL MPPE | Alpha Wire 78123 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$1,488.1300 | RFQ |
DISTI #
78123-SL001
|
TME | Wire, EcoCable Mini, 3x24AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 0 |
|
$1,192.5500 / $1,524.7600 | RFQ |