Part Details for 78122 SL005 by Alpha Wire
Overview of 78122 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78122 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1260
|
Newark | Ecogen Ecocable Mini Shielded Cable, 2 Conductor, 24 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.241Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78122 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$310.8800 / $314.0600 | Buy Now |
DISTI #
78122SL005-ND
|
DigiKey | CABLE 2CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
5 In Stock |
|
$197.1540 / $235.2100 | Buy Now |
DISTI #
602-78122-100-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHIELD 100FT SPOOL SLATE RoHS: Compliant | 6 |
|
$197.1500 / $231.2000 | Buy Now |
DISTI #
70417441
|
RS | Multiconductor Cable, 2C, 24 AWG, Foil Shield, 100ft., EcoCable Mini Series | Alpha Wire 78122 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$235.2100 | RFQ |
DISTI #
78122-SL005
|
TME | Wire, EcoCable Mini, 2x24AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 0 |
|
$144.9600 / $186.3700 | RFQ |
Part Details for 78122 SL005
78122 SL005 CAD Models
78122 SL005 Part Data Attributes
|
78122 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78122 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |