There are no models available for this part yet.
Overview of 781201 OR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082378-12011TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for 781201 OR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W6165
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 781201 OR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$212.1500 / $302.6200 | Buy Now | |
DISTI #
3937-781201OR005-ND
|
DigiKey | HOOK-UP SOLID 12AWG ORANGE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
781201OR005-ND
|
DigiKey | HOOK-UP SOLID 12AWG ORANGE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$208.4300 / $298.2100 | Buy Now | |
DISTI #
602-781201-100-08
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$225.2800 / $289.6300 | Order Now | |
DISTI #
73596428
|
RS | Hook-Up Wire, 12 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Orange | Alpha Wire 781201 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$239.9800 / $283.6200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$406.3800 / $478.4600 | Buy Now | ||
DISTI #
65701563
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$412.7300 / $447.8400 | Buy Now | |
DISTI #
C1S112700378542
|
Chip1Stop | Single core cable | 15 |
|
$460.0000 / $504.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
15 Partner Stock |
|
$406.3800 / $478.4600 | Buy Now |
CAD Models for 781201 OR005 by Alpha Wire
Part Data Attributes for 781201 OR005 by Alpha Wire
781201 OR005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
781201 OR005Alpha WireVS
-