There are no models available for this part yet.
Overview of 78120-1208 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
77317-812-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 8 Positions ,2.54mm (0.100in) Pitch, | |
77317-812-08 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 8 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 78120-1208 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK7326
|
Newark | Slimgrid Recpt /Otape .38Aulf 12Ckt |Molex 78120-1208 RoHS: Not Compliant Min Qty: 3904 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $6.2900 | Buy Now | |
DISTI #
0781201208
|
Avnet Americas | Connector Socket Strip 12 Position 1.27mm Solder Straight Surface Mount Tube (Alt: 0781201208) Min Qty: 3904 Package Multiple: 3904 | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $4.0400 | Buy Now |
CAD Models for 78120-1208 by Molex
Part Data Attributes for 78120-1208 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|