Part Details for 781093-01/960680-200(HW+SVC) by NI
Overview of 781093-01/960680-200(HW+SVC) by NI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-109-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 781093-01/960680-200(HW+SVC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7005
|
Newark | Ps-15, Industrial Pwr Supply, W/Svc, Accessory Type:Industrial Power Supply, For Use With:Ni Test Equipments, Product Range:Ps-15 Rohs Compliant: Yes |Ni/emerson 781093-01/960680-200(HW+SVC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$477.4700 | Buy Now |