Part Details for 781001 VI005 by Alpha Wire
Overview of 781001 VI005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082378-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10082378-10010TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 781001 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6160
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 781001 VI005 RoHS: Not Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$331.8100 | Buy Now |
DISTI #
781001VI005-ND
|
DigiKey | HOOK-UP SOLID 10AWG VIOLET 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$239.7900 | Buy Now |
DISTI #
602-781001-100-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$324.4800 | Order Now |
DISTI #
73560409
|
RS | Hook-Up Wire, 10 Awg Solid, 600V, PVC Violet, UL AWM 1015/1230 | Alpha Wire 781001 VI005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$419.2600 | RFQ |
DISTI #
65702972
|
Verical | Hook-up Wire 10AWG Tinned Copper RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$619.7100 / $700.4400 | Buy Now |
DISTI #
781001VI005-ALP
|
TME | Wire | 46 |
|
Buy Now |