There are no models available for this part yet.
Overview of 781001 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082378-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10082378-10010TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 781001 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W6151
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 781001 BL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$331.8100 / $361.0900 | Buy Now | |
DISTI #
3937-781001BL005-ND
|
DigiKey | HOOK-UP SOLID 10AWG BLUE Min Qty: 1000 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
781001BL005-ND
|
DigiKey | HOOK-UP SOLID 10AWG BLUE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2599 | Buy Now | |
DISTI #
602-781001-100-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$336.4100 | Order Now | |
DISTI #
73560397
|
RS | Hook-Up Wire, 10 Awg Solid, 600V, PVC Blue, UL AWM 1015/1230 | Alpha Wire 781001 BL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$339.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
43 Partner Stock |
|
$635.6000 / $718.4100 | Buy Now | ||
DISTI #
65698802
|
Verical | Hook-up Wire 10AWG Tinned Copper RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$619.7100 / $700.4400 | Buy Now | |
DISTI #
C1S112700689040
|
Chip1Stop | Hook | 43 |
|
$646.0000 / $787.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
43 Partner Stock |
|
$635.6000 / $718.4100 | Buy Now |